-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MP505-I/M4 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1000
|
Newark | Dsc, 100Mhz, 64Kb, Uqfn-Ep-48, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:6... more RoHS: Compliant Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
DSPIC33CK64MP505-I/M4-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48UQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2153 In Stock |
|
$1.6800 / $2.0400 | Buy Now |
DISTI #
DSPIC33CK64MP505-I/M4
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 48-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK64MP505-I/M4... more RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.6860 / $1.8004 | Buy Now |
DISTI #
579-64MP505I/M4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pi... more RoHS: Compliant | 1935 |
|
$2.9300 | Buy Now |
DISTI #
DSPIC33CK64MP505-I/M4
|
Microchip Technology Inc | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD, UQFN, Projected EOL: 2... more COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tube |
3599 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit Digital Signal Controllers - 64KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - ... more RoHS: Compliant | 4697 Factory Stock |
|
$1.7800 / $2.5900 | Buy Now |
DISTI #
33CK64MP505-I/M4
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN48, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$3.2400 / $3.8600 | RFQ |
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD - Package: 48 UQFN 6x6x... more RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
DSPIC33CK64MP505-I/M4
|
Avnet Silica | (Alt: DSPIC33CK64MP505-I/M4) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 16-bit Digital Signal Controllers - 64KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - ... more RoHS: Compliant | 4697 Factory Stock |
|
$1.7800 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK64MP505-I/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP505-I/M4
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The maximum clock frequency of the DSPIC33CK64MP505-I/M4 is 100 MHz.
The DSPIC33CK64MP505-I/M4 has 64 KB of flash memory.
Yes, the DSPIC33CK64MP505-I/M4 can operate at 3.3V, as well as 5V and other voltages within its specified operating range.
Yes, the DSPIC33CK64MP505-I/M4 has a 12-bit, 1.1 Msps Analog-to-Digital Converter (ADC) with up to 24 channels.
Yes, the DSPIC33CK64MP505-I/M4 has a range of peripherals and features that make it suitable for motor control applications, including PWM outputs, quadrature encoder interfaces, and a DSP engine for advanced motor control algorithms.