Part Details for DSPIC33CK64MP206T-I/PT by Microchip Technology Inc
Results Overview of DSPIC33CK64MP206T-I/PT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MP206T-I/PT Information
DSPIC33CK64MP206T-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK64MP206T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2325
|
Newark | Dsc, 100Mhz, 64Kb, Tqfp-64, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:64Kb... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
DSPIC33CK64MP206T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8200 / $2.2000 | Buy Now |
DISTI #
DSPIC33CK64MP206T-I/PT
|
Avnet Americas | MCU 16-Bit dsPIC DSC Modified Harvard Architecture 64KB Flash 3V to 3.6V 64-Pin TQFP T/R - Tape and ... more RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.8157 / $1.9389 | Buy Now |
DISTI #
579-DSPIC33CK64206T
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 64Pi... more RoHS: Compliant | 1219 |
|
$2.9800 / $3.1000 | Buy Now |
DISTI #
DSPIC33CK64MP206T-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, TQFP, Projected EOL: 2044-05-2... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel |
2400 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 64-pin TQFP - 3.0 to 3.6V - DC to 100MIPS... more RoHS: Compliant | 2400 Factory Stock |
|
$1.7400 / $3.6400 | Buy Now |
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 64 TQFP 10x10x1mm T/... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
|
Master Electronics | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 64-pin TQFP - 3.0 to 3.6V - DC to 100MIPS... more RoHS: Compliant | 2400 Factory Stock |
|
$1.7400 / $3.6400 | Buy Now |
Part Details for DSPIC33CK64MP206T-I/PT
DSPIC33CK64MP206T-I/PT CAD Models
DSPIC33CK64MP206T-I/PT Part Data Attributes
|
DSPIC33CK64MP206T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP206T-I/PT
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MP206T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP206T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP206T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DSPIC33CK64MP206T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33CK64MP206T-I/PT is 100 MHz.
-
The DSPIC33CK64MP206T-I/PT has 64 KB of flash memory.
-
Yes, the DSPIC33CK64MP206T-I/PT can operate at 3.3V, as well as 2.5V and 1.8V, with a range of 1.8V to 3.6V.
-
Yes, the DSPIC33CK64MP206T-I/PT has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33CK64MP206T-I/PT is 35 mA at 100 MHz, 3.3V, and room temperature.