Part Details for DSPIC33CK64MP205-E/M4 by Microchip Technology Inc
Results Overview of DSPIC33CK64MP205-E/M4 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MP205-E/M4 Information
DSPIC33CK64MP205-E/M4 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK64MP205-E/M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0982
|
Newark | Dsc, 100Mhz, 64Kb, Uqfn-Ep-48, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:6... more RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
DSPIC33CK64MP205-E/M4-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
118 In Stock |
|
$1.8300 / $2.2200 | Buy Now |
DISTI #
DSPIC33CK64MP205-E/M4
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 48-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK64MP205-E/M4... more RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8252 / $1.9500 | Buy Now |
DISTI #
579-64MP205E/M4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pi... more RoHS: Compliant | 30 |
|
$1.8300 / $2.2200 | Buy Now |
DISTI #
DSPIC33CK64MP205-E/M4
|
Microchip Technology Inc | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, UQFN, Projected EOL: 2044-09-1... more COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tube |
13600 Alternates Available |
|
$1.6000 / $2.2200 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS... more RoHS: Compliant | 13542 Factory Stock |
|
$1.9300 / $2.8000 | Buy Now |
DISTI #
33CK64MP205-E/M4
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN48, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$3.2700 / $3.9000 | RFQ |
DISTI #
DSPIC33CK64MP205-E/M4
|
IBS Electronics | DSPIC33CK64MP205-E/M4 by Microchip is a 16-bit DSC with 64KB Flash, 28KB RAM, 100 MIPS, 3.3V operati... more Min Qty: 244 Package Multiple: 1 | 244 |
|
$2.4472 / $2.5137 | Buy Now |
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 48 UQFN 6x6x0.6mm TU... more RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$1.9500 / $2.4000 | Buy Now |
DISTI #
DSPIC33CK64MP205-E/M4
|
Avnet Silica | (Alt: DSPIC33CK64MP205-E/M4) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CK64MP205-E/M4
DSPIC33CK64MP205-E/M4 CAD Models
DSPIC33CK64MP205-E/M4 Part Data Attributes
|
DSPIC33CK64MP205-E/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP205-E/M4
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC33CK64MP205-E/M4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33CK64MP205-E/M4 is 100 MHz.
-
The DSPIC33CK64MP205-E/M4 has 64 KB of flash memory.
-
The DSPIC33CK64MP205-E/M4 can operate at 3.3V, but not at 5V. The recommended operating voltage is 3.0V to 3.6V.
-
Yes, the DSPIC33CK64MP205-E/M4 has a built-in oscillator that can be used as a clock source.
-
The DSPIC33CK64MP205-E/M4 is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments, but it's not suitable for extreme temperatures or high-reliability applications.