-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MP105-I/M4 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3932
|
Newark | Digital Signal Ctrl, Aec-Q100, Uqfn-48, Product Range:-, Core Frequency:100Mhz, Flash Memory Size... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$2.6500 | Buy Now |
DISTI #
79AH1332
|
Newark | Uqfn 16 Bit Dsc, Single Core, 64K Flash, 8K Ram, 100Mhz, 48Pin Rohs Compliant: Yes |Microchip DSPIC3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
DSPIC33CK64MP105-I/M4-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48UQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
241 In Stock |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
DSPIC33CK64MP105-I/M4
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 64KB Flash 3V to 3.6V 48-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK64MP... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube |
100 |
|
$1.4030 / $1.4982 | Buy Now |
DISTI #
579-DSPIC33CK6405M4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, ... more RoHS: Compliant | 307 |
|
$1.3900 / $2.6500 | Buy Now |
DISTI #
V99:2348_23256277
|
Arrow Electronics | MCU 16-bit dsPIC RISC 64KB Flash 3.3V 48-Pin UQFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1844 | Americas - 35 |
|
$0.5555 / $1.5306 | Buy Now |
DISTI #
DSPIC33CK64MP105-I/M4
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, UQFN, Projected EOL: 2044-02-20 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube |
861 Alternates Available |
|
$1.2300 / $1.7000 | Buy Now |
|
Future Electronics | dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-UQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 61 Lead time: 9 Weeks Container: Tube |
39 Tube |
|
$1.3000 / $1.3400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tu... more RoHS: Compliant | 854 Factory Stock |
|
$1.4800 / $2.1600 | Buy Now |
DISTI #
32348551
|
Verical | MCU 16-bit dsPIC RISC 64KB Flash 3.3V 48-Pin UQFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1844 | Americas - 35 |
|
$1.5306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK64MP105-I/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP105-I/M4
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP105-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP105-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK64MP105T-I/M4 | Microchip Technology Inc | $1.7300 | Microcontroller | DSPIC33CK64MP105-I/M4 vs DSPIC33CK64MP105T-I/M4 |
The maximum clock frequency of the DSPIC33CK64MP105-I/M4 is 100 MHz.
The DSPIC33CK64MP105-I/M4 has 64 KB of flash memory.
Yes, the DSPIC33CK64MP105-I/M4 can operate at 3.3V, as well as 1.8V and 2.5V.
Yes, the DSPIC33CK64MP105-I/M4 has a built-in internal oscillator that can be used as a clock source.
The maximum current consumption of the DSPIC33CK64MP105-I/M4 is approximately 25 mA at 100 MHz and 3.3V.