Part Details for DSPIC33CK64MC103-I/M5 by Microchip Technology Inc
Results Overview of DSPIC33CK64MC103-I/M5 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MC103-I/M5 Information
DSPIC33CK64MC103-I/M5 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK64MC103-I/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0894
|
Newark | Dsc, 100Mhz, 64Kb, Uqfn-36 Rohs Compliant: Yes |Microchip DSPIC33CK64MC103-I/M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$1.5500 | Buy Now |
DISTI #
150-DSPIC33CK64MC103-I/M5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 36UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
313 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
DSPIC33CK64MC103-I/M5
|
Avnet Americas | MCU 16-Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK64... more RoHS: Not Compliant Min Qty: 584 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1115 / $1.1875 | Buy Now |
DISTI #
579-IC33CK64MC103IM5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, ... more RoHS: Compliant | 584 |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
DSPIC33CK64MC103-I/M5
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, UQFN, Projected EOL: 2044-08-05 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
2847 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - UQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 876 Package Multiple: 73 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$1.1300 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - ... more RoHS: Compliant | 2847 Factory Stock |
|
$1.1800 / $1.7200 | Buy Now |
DISTI #
33CK64MC103-I/M5
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$1.6600 / $1.9700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 219 Package Multiple: 73 | 0 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
DSPIC33CK64MC103-I/M5
|
Avnet Silica | MCU 16Bit DSPIC33CK dsPIC RISC 64KB Flash 3V to 36V 36Pin UQFN Tube (Alt: DSPIC33CK64MC103-I/M5) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CK64MC103-I/M5
DSPIC33CK64MC103-I/M5 CAD Models
DSPIC33CK64MC103-I/M5 Part Data Attributes
|
DSPIC33CK64MC103-I/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MC103-I/M5
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-08-12 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 29.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MC103-I/M5
This table gives cross-reference parts and alternative options found for DSPIC33CK64MC103-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MC103-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK64MC103T-I/M5 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | DSPIC33CK64MC103-I/M5 vs DSPIC33CK64MC103T-I/M5 |