Part Details for DSPIC33CK512MPT608-E/PT by Microchip Technology Inc
Overview of DSPIC33CK512MPT608-E/PT by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DSPIC33CK512MPT608-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSPIC33CK512MPT608-E/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100TQFP Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSPIC33CK512MPT608-E/PT
|
Microchip Technology Inc | dsPIC33C Secure DSCs, 100MIPS, 512KB Flash, 64KB RAM, Secure Boot, ECC, RSA, AES, Projected EOL: 2049-10-25 RoHS: Compliant pbFree: Yes |
342 Alternates Available |
|
$5.7000 / $7.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 238 Factory Stock |
|
$0 | Buy Now |
DISTI #
DSPIC33CK512MPT608-E/PT
|
Avnet Silica | 100 MHz Secure DSC with Integrated HSM (Alt: DSPIC33CK512MPT608-E/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CK512MPT608-E/PT
DSPIC33CK512MPT608-E/PT CAD Models
DSPIC33CK512MPT608-E/PT Part Data Attributes
|
DSPIC33CK512MPT608-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK512MPT608-E/PT
Microchip Technology Inc
32MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |