Part Details for DSPIC33CK512MP705T-I/PT by Microchip Technology Inc
Results Overview of DSPIC33CK512MP705T-I/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK512MP705T-I/PT Information
DSPIC33CK512MP705T-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK512MP705T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7980
|
Newark | Dspic33C 100Mhz,512K Dual Panel Flash,128K Ram, can-Fd, opamps,12Bit Adcs, pwm 48 Tqfp 7X7X1Mm T/R R... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 | Buy Now |
DISTI #
150-DSPIC33CK512MP705T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1600 In Stock |
|
$2.3000 / $2.7800 | Buy Now |
DISTI #
DSPIC33CK512MP705T-I/PT
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 512 KB, 39 I/O's, 3 V to 3.6 V, TQFP, 48 Pins - Tape... more RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2990 / $2.4550 | Buy Now |
DISTI #
579-CK512MP705T-I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,512K Dual Panel Flash,128K RA... more RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
DISTI #
DSPIC33CK512MP705T-I/PT
|
Microchip Technology Inc | dsPIC33C 100MHz,512K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM, TQFP, Projected EOL: 20... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
1600 Alternates Available |
|
$2.0100 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1600 Factory Stock |
|
$2.2000 / $6.0200 | Buy Now |
|
NAC | 16 Bit DSC, Single Core, 512K Flash, 128K RAM, 100MHz, 48Pin, CAN, T/R, 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.4400 / $3.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1600 Factory Stock |
|
$2.2000 / $6.0200 | Buy Now |
Part Details for DSPIC33CK512MP705T-I/PT
DSPIC33CK512MP705T-I/PT CAD Models
DSPIC33CK512MP705T-I/PT Part Data Attributes
|
DSPIC33CK512MP705T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK512MP705T-I/PT
Microchip Technology Inc
64MHz, CMOS, PQFP48
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |