Part Details for DSPIC33CK512MP305T-I/PT by Microchip Technology Inc
Overview of DSPIC33CK512MP305T-I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSPIC33CK512MP305T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1258
|
Newark | 16 Bit Dsc, Single Core, 512K Flash, 64K Ram, 100Mhz, 48Pin, No Can T/R 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CK512MP305T-I/PT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8900 | Buy Now |
DISTI #
150-DSPIC33CK512MP305T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
DSPIC33CK512MP305T
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 48-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CK512MP305T) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
579-33CK512MP305TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 512K Flash, 64K RAM, 100MHz, 48Pin, No CAN T/R | 0 |
|
$3.8900 | Order Now |
DISTI #
DSPIC33CK512MP305T-I/PT
|
Microchip Technology Inc | dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-07-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4000 / $4.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 39 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V - 48-TQFP (7x7) - T&R. RoHS: Compliant | 3200 Factory Stock |
|
$3.6900 / $10.1000 | Buy Now |
|
NAC | 16 Bit DSC, Single Core, 512K Flash, 64K RAM, 100MHz, 48Pin, No CAN T/R, 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$4.0200 / $4.8500 | Buy Now |
DISTI #
DSPIC33CK512MP305T-I/PT
|
EBV Elektronik | MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 48-Pin TQFP T/R (Alt: DSPIC33CK512MP305T-I/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 39 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V - 48-TQFP (7x7) - T&R. RoHS: Compliant | 3200 Factory Stock |
|
$3.6900 / $10.1000 | Buy Now |
Part Details for DSPIC33CK512MP305T-I/PT
DSPIC33CK512MP305T-I/PT CAD Models
DSPIC33CK512MP305T-I/PT Part Data Attributes
|
DSPIC33CK512MP305T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK512MP305T-I/PT
Microchip Technology Inc
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |