-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33C 100MHz 32K Dual Panel Flash 8K RAM CAN-FD OpAmps 12bit ADCs PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK32MP502-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0964
|
Newark | Dsc, 100Mhz, 32Kb, Ssop-28, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:32Kb... more RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
DSPIC33CK32MP502-I/SS-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
43 In Stock |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
DSPIC33CK32MP502-I/SS
|
Avnet Americas | 16 BIT DSC, 32KB FLASH, 8KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG, CAN-FD - Rail/Tube (Alt: DSPIC... more RoHS: Compliant Min Qty: 376 Package Multiple: 47 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5678 / $1.6750 | Buy Now |
DISTI #
579-PIC33CK32MP502I
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM... more RoHS: Compliant | 49 |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
DSPIC33CK32MP502-I/SS
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM, SSOP, Projected EOL:... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Tube |
1398 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit Digital Signal Controllers - 32KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - ... more RoHS: Compliant | 1175 Factory Stock |
|
$1.6700 / $2.4300 | Buy Now |
DISTI #
33CK32MP502-I/SS
|
TME | IC: dsPIC microcontroller, 32kB, 8kBSRAM, SSOP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.3300 / $4.1700 | RFQ |
|
NAC | 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD - Package: 28 SSOP .209... more RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$1.6800 / $2.0600 | Buy Now |
|
Master Electronics | MCU - 16-bit Digital Signal Controllers - 32KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - ... more RoHS: Compliant | 1175 Factory Stock |
|
$1.6700 / $2.4300 | Buy Now |
|
Vyrian | Peripheral ICs | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK32MP502-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MP502-I/SS
Microchip Technology Inc
dsPIC33C 100MHz 32K Dual Panel Flash 8K RAM CAN-FD OpAmps 12bit ADCs PWM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK32MP502-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP502-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CK32MP502T-I/SS | Microchip Technology Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 | DSPIC33CK32MP502-I/SS vs DSPIC33CK32MP502T-I/SS |
DSPIC33CK32MP502I/SS | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33CK32MP502-I/SS vs DSPIC33CK32MP502I/SS |
DSPIC33CK32MP502I/2N | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33CK32MP502-I/SS vs DSPIC33CK32MP502I/2N |
The maximum clock frequency that can be achieved with an external crystal oscillator is 120 MHz, but it depends on the specific crystal oscillator used and the PCB layout.
To optimize power consumption, use the Power-Saving Modes (Sleep, Idle, and Doze), reduce the clock frequency, use the lowest possible voltage, and minimize I/O pin toggling. Also, consider using the Deep Sleep mode, which can reduce power consumption to as low as 1.5 μA.
Yes, the DSPIC33CK32MP502-I/SS is designed to operate in harsh environments. It has an operating temperature range of -40°C to +125°C and is resistant to electromagnetic interference (EMI). However, it's essential to follow proper PCB design and layout guidelines to ensure reliable operation.
The DSPIC33CK32MP502-I/SS has a built-in watchdog timer (WDT) that can be enabled and configured using the WDTCON register. The WDT can be set to timeout after a specific period, and if the timer is not reset before the timeout, the device will reset.
The DSPIC33CK32MP502-I/SS has 256 KB of Flash memory and 64 KB of RAM.