Part Details for DSPIC33CK32MP202T-I/SS by Microchip Technology Inc
Results Overview of DSPIC33CK32MP202T-I/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK32MP202T-I/SS Information
DSPIC33CK32MP202T-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK32MP202T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2305
|
Newark | Dsc, 100Mhz, 32Kb, Ssop-28, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:32Kb... more RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
DSPIC33CK32MP202T-I/SSCT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
969 In Stock |
|
$1.5900 / $1.9300 | Buy Now |
DISTI #
DSPIC33CK32MP202T-I/SS
|
Avnet Americas | MCU 16-Bit dsPIC DSC Modified Harvard Architecture 32KB Flash 3V to 3.6V 28-Pin SSOP T/R - Tape and ... more RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5795 / $1.6875 | Buy Now |
DISTI #
579-DSPIC33CK32202
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM... more RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
DSPIC33CK32MP202T-I/SS
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, SSOP, Projected EOL: 2044-05... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3900 / $1.9300 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 32Kbytes Flash Memory - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS... more RoHS: Compliant | 0 |
|
$1.5100 / $4.1500 | Buy Now |
|
NAC | 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
DSPIC33CK32MP202T-I/SS
|
EBV Elektronik | MCU 16Bit dsPIC DSC Modified Harvard Architecture 32KB Flash 3V to 36V 28Pin SSOP TR (Alt: DSPIC33CK... more RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 16bit Digital Signal Controllers - 32Kbytes Flash Memory - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS... more RoHS: Compliant | 0 |
|
$1.5100 / $4.1500 | Buy Now |
Part Details for DSPIC33CK32MP202T-I/SS
DSPIC33CK32MP202T-I/SS CAD Models
DSPIC33CK32MP202T-I/SS Part Data Attributes
|
DSPIC33CK32MP202T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MP202T-I/SS
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK32MP202T-I/SS
This table gives cross-reference parts and alternative options found for DSPIC33CK32MP202T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP202T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DSPIC33CK32MP202T-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33CK32MP202T-I/SS is 100 MHz, but it can be overclocked to 120 MHz with a reduced operating voltage.
-
The DSPIC33CK32MP202T-I/SS has 32 KB of flash memory available for programming.
-
No, the DSPIC33CK32MP202T-I/SS is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
-
The maximum current that can be sourced or sunk by the GPIO pins of the DSPIC33CK32MP202T-I/SS is 25 mA.
-
Yes, the DSPIC33CK32MP202T-I/SS has a built-in internal oscillator that can be used as a clock source, but it can also be driven by an external clock source.