Part Details for DSPIC33CK256MP506-I/MR by Microchip Technology Inc
Overview of DSPIC33CK256MP506-I/MR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK256MP506-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5820
|
Newark | Dsc, 16Bit, 256Kb, 3.6V, Qfn-64, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:256Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfn, No. Of Pins:64Pins, Rohs Compliant: Yes |Microchip DSPIC33CK256MP506-I/MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$3.9900 / $4.8000 | Buy Now |
DISTI #
58AC0944
|
Newark | Dsc, 16Bit, 256Kb, 3.6V, Qfn-64, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:256Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfn, No. Of Pins:64Pins Rohs Compliant: No |Microchip DSPIC33CK256MP506-I/MR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.0500 | Buy Now |
DISTI #
DSPIC33CK256MP506-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
400 In Stock |
|
$3.8400 / $4.6200 | Buy Now |
DISTI #
DSPIC33CK256MP506-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 256KB Flash 3V to 3.6V 64-Pin QFN Tube - Rail/Tube (Alt: DSPIC33CK256MP506-) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.8400 / $4.6200 | Buy Now |
DISTI #
579-33CK256MP506IMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 2875 |
|
$3.8300 / $4.4400 | Buy Now |
DISTI #
DSPIC33CK256MP506-I/MR
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
10033 Alternates Available |
|
$3.3500 / $4.6200 | Buy Now |
|
Future Electronics | dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.0700 / $4.3600 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 256Kbytes Flash Memory - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C | 0 |
|
$4.0300 / $5.8800 | Buy Now |
DISTI #
33CK256MP506-I/MR
|
TME | IC: dsPIC microcontroller, 256kB, 24kBSRAM, QFN64, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.9700 / $4.9700 | RFQ |
|
Ameya Holding Limited | IC: dsPIC microcontroller, SRAM: 24kB, Memory: 256kB, QFN64, 0.5mm | 7513 |
|
RFQ |
Part Details for DSPIC33CK256MP506-I/MR
DSPIC33CK256MP506-I/MR CAD Models
DSPIC33CK256MP506-I/MR Part Data Attributes:
|
DSPIC33CK256MP506-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP506-I/MR
Microchip Technology Inc
dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 24576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK256MP506-I/MR
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP506-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP506-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK256MP506-E/MR | dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK256MP506-I/MR vs DSPIC33CK256MP506-E/MR |
DSPIC33CK256MP506T-I/MR | dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK256MP506-I/MR vs DSPIC33CK256MP506T-I/MR |
DSPIC33CK256MP506T-E/MR | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33CK256MP506-I/MR vs DSPIC33CK256MP506T-E/MR |
DSPIC33CK256MP506-H/MR | Microcontroller | Microchip Technology Inc | DSPIC33CK256MP506-I/MR vs DSPIC33CK256MP506-H/MR |