-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK256MP205-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0925
|
Newark | Dsc, 100Mhz, 256Kb, Tqfp-48, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:256... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
DSPIC33CK256MP205-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
250 In Stock |
|
$1.7900 / $2.1600 | Buy Now |
DISTI #
DSPIC33CK256MP205-I/PT
|
Avnet Americas | 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Trays (Alt: DSPIC33CK256MP2... more RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.7784 / $1.9000 | Buy Now |
DISTI #
579-PIC33CK256MP205I
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48... more RoHS: Compliant | 577 |
|
$1.7900 / $3.2200 | Buy Now |
DISTI #
DSPIC33CK256MP205-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, TQFP, Projected EOL: 2044-05... more RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Tray |
4000 Alternates Available |
|
$1.5600 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 256Kbytes Flash Memory - 48-pin TQFP - 3.0 to 3.6V - DC to 100MIP... more RoHS: Compliant | 4000 Factory Stock |
|
$1.8800 / $2.7400 | Buy Now |
DISTI #
33CK256MP205-I/PT
|
TME | IC: dsPIC microcontroller, 256kB, 24kBSRAM, TQFP48, 3÷3.6VDC Min Qty: 1 | 0 |
|
$3.4700 / $4.3500 | RFQ |
|
NAC | 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 48 TQFP 7x7x1mm TR... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.9000 / $2.3400 | Buy Now |
DISTI #
DSPIC33CK256MP205-I/PT
|
EBV Elektronik | 16 BIT DSC 256KB FLASH 24KB RAM 100MHZ 28PIN 3 OPAMP 3 COMP PTG (Alt: DSPIC33CK256MP205-I/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK256MP205-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP205-I/PT
Microchip Technology Inc
dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 24576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP205-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP205-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.