Part Details for DSPIC33CK256MC502-E/M6VAO by Microchip Technology Inc
Overview of DSPIC33CK256MC502-E/M6VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK256MC502-E/M6VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CK256MC502-E/M6VAO
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Flash, 32K RAM, OpAmps, 12bit ADCs, PWM, CAN FD, Projected EOL: 2049-06-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1900 / $3.0100 | Buy Now |