Part Details for DSPIC33CK128MP503-E/M5VAO by Microchip Technology Inc
Overview of DSPIC33CK128MP503-E/M5VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK128MP503-E/M5VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CK128MP503-E/M5VAO
|
Microchip Technology Inc | dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-01-10 RoHS: Compliant pbFree: Yes |
5986 Alternates Available |
|
$3.3700 / $4.6400 | Buy Now |