Part Details for DSPIC33CK1024MP705-I/PT by Microchip Technology Inc
Overview of DSPIC33CK1024MP705-I/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DSPIC33CK1024MP705-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7906
|
Newark | 16 Bit Dsc, Single Core, 1024K Flash, 128K Ram, 100Mhz, 48Pin, Can 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK1024MP705-I/PT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
150-DSPIC33CK1024MP705-I/PT-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 48TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
DSPIC33CK1024MP705
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 1 MB, 39 I/O's, 3 V to 3.6 V, TQFP, 48 Pins - Trays (Alt: DSPIC33CK1024MP705) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.2000 / $6.2600 | Buy Now |
DISTI #
579-CK1024MP705-I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 1024K Flash, 128K RAM, 100MHz, 48Pin, CAN RoHS: Compliant | 245 |
|
$5.2000 / $6.2600 | Buy Now |
DISTI #
DSPIC33CK1024MP705-I/PT
|
Microchip Technology Inc | dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
3500 Alternates Available |
|
$4.5500 / $6.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3500 Factory Stock |
|
$5.4600 / $7.9200 | Buy Now |
|
NAC | 16 Bit DSC, Single Core, 1024K Flash, 128K RAM, 100MHz, 48Pin, CAN, 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.3900 / $6.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3500 Factory Stock |
|
$5.4600 / $7.9200 | Buy Now |
Part Details for DSPIC33CK1024MP705-I/PT
DSPIC33CK1024MP705-I/PT CAD Models
DSPIC33CK1024MP705-I/PT Part Data Attributes
|
DSPIC33CK1024MP705-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK1024MP705-I/PT
Microchip Technology Inc
64MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |