Part Details for DSPIC33CK1024MP705-I/M7 by Microchip Technology Inc
Overview of DSPIC33CK1024MP705-I/M7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DSPIC33CK1024MP705-I/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7905
|
Newark | 16 Bit Dsc, Single Core, 1024K Flash, 128K Ram, 100Mhz, 48Pin, Can 48 Vqfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK1024MP705-I/M7 RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
150-DSPIC33CK1024MP705-I/M7-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 48VFQFN Min Qty: 183 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2600 | Buy Now |
DISTI #
DSPIC33CK1024MP705
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 1 MB, 39 I/O's, 3 V to 3.6 V, VQFN, 48 Pins - Rail/Tube (Alt: DSPIC33CK1024MP705) RoHS: Not Compliant Min Qty: 122 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.2600 / $6.3400 | Buy Now |
DISTI #
579-CK1024MP705-I/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 1024K Flash, 128K RAM, 100MHz, 48Pin, CAN RoHS: Compliant | 183 |
|
$5.2600 / $6.3400 | Buy Now |
DISTI #
DSPIC33CK1024MP705-I/M7
|
Microchip Technology Inc | dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
549 Alternates Available |
|
$4.6100 / $6.3400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 122 Package Multiple: 61 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 549 Factory Stock |
|
$5.5100 / $8.0400 | Buy Now |
|
NAC | 16 Bit DSC, Single Core, 1024K Flash, 128K RAM, 100MHz, 48Pin, CAN, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 | 0 |
|
$5.4500 / $6.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 549 Factory Stock |
|
$5.5100 / $8.0400 | Buy Now |
Part Details for DSPIC33CK1024MP705-I/M7
DSPIC33CK1024MP705-I/M7 CAD Models
DSPIC33CK1024MP705-I/M7 Part Data Attributes
|
DSPIC33CK1024MP705-I/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK1024MP705-I/M7
Microchip Technology Inc
64MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |