DSPIC33CK1024MP406-I/PT
Microchip Technology Inc
Description: 64MHz, CMOS, PQFP64

Overview of DSPIC33CK1024MP406-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSPIC33CK1024MP406-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK7894
Newark 16 Bit Dsc, Single Core, 1024K Flash, 128K Ram, 100Mhz, 64Pin, No Can 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK1024MP406-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.2000
$5.2000 Buy Now
DISTI # 150-DSPIC33CK1024MP406-I/PT-ND
DigiKey IC MCU 16BIT 1MB FLASH 64TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 160 $5.2000
$5.2000 Buy Now
DISTI # DSPIC33CK1024MP406
Avnet Americas Digital Signal Controller, dSPIC33CK, 100 MIPS, 1 MB, 53 I/O's, 3 V to 3.6 V, TQFP, 64 Pins - Trays (Alt: DSPIC33CK1024MP406) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $6.2600
  • 25 $5.7400
  • 100 $5.2000
$5.2000 / $6.2600 Buy Now
DISTI # 579-CK1024MP406-I/PT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 1024K Flash, 128K RAM, 100MHz, 64Pin, No CAN RoHS: Compliant 155
  • 1 $6.2600
  • 25 $5.7400
  • 100 $5.2000
$5.2000 / $6.2600 Buy Now
DISTI # DSPIC33CK1024MP406-I/PT
Microchip Technology Inc dsPIC33C 100MHz, 1024K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes 3360

Alternates Available
  • 1 $6.2600
  • 25 $5.7400
  • 100 $5.2000
  • 1,000 $4.7800
  • 5,000 $4.5500
$4.5500 / $6.2600 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 0
  • 160 $5.5300
$5.5300 Buy Now
Onlinecomponents.com   RoHS: Compliant 3360 Factory Stock
  • 40 $7.9800
  • 80 $5.9900
  • 120 $5.5900
  • 160 $5.4700
$5.4700 / $7.9800 Buy Now
NAC 16 Bit DSC, Single Core, 1024K Flash, 128K RAM, 100MHz, 64Pin, No CAN, 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 2720
  • 1 $6.5000
  • 100 $5.8900
  • 500 $5.5200
  • 1,000 $5.3900
$5.3900 / $6.5000 Buy Now
Master Electronics   RoHS: Compliant 3360 Factory Stock
  • 40 $7.9800
  • 80 $5.9900
  • 120 $5.5900
  • 160 $5.4700
$5.4700 / $7.9800 Buy Now

CAD Models for DSPIC33CK1024MP406-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CK1024MP406-I/PT by Microchip Technology Inc

DSPIC33CK1024MP406-I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
4
Number of Serial I/Os
3
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (words)
131072
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
35 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CK1024MP406-I/PT
    Microchip Technology Inc
    64MHz, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK1024MP406-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK1024MP406-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK1024MP406-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK1024MP406-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK1024MP406-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK1024MP406-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK1024MP406-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK1024MP406-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK1024MP406-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: