Part Details for DSPIC33CH64MP205-I/M4 by Microchip Technology Inc
Results Overview of DSPIC33CH64MP205-I/M4 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CH64MP205-I/M4 Information
DSPIC33CH64MP205-I/M4 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CH64MP205-I/M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0030
|
Newark | Dsc, 200Mhz, 64Kb, Uqfn-Ep-48, Product Range:Dspic33C, Core Frequency:200Mhz, Flash Memory Size:6... more RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
DSPIC33CH64MP205-I/M4-ND
|
DigiKey | IC MCU 16BIT 88KB FLASH 48UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
542 In Stock |
|
$1.9800 / $2.4000 | Buy Now |
DISTI #
DSPIC33CH64MP205-I/M4
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CH64MP205-I/M4... more RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9656 / $2.1000 | Buy Now |
DISTI #
579-33CH64MP205IM4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 48-Pin 64KB Flash RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
DSPIC33CH64MP205-I/M4
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core 48-Pin 64KB Flash, UQFN, Projected EOL: 2044-09-14 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
4575 Alternates Available |
|
$1.7300 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 | 0 |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tu... more RoHS: Compliant | 4575 Factory Stock |
|
$2.0800 / $3.0200 | Buy Now |
DISTI #
33CH64MP205-I/M4
|
TME | IC: dsPIC microcontroller, 64kB, 20kBSRAM, UQFN48, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$4.0600 / $4.8400 | RFQ |
|
NAC | 16 Bit DSC, Dual Core, 64K Flash, 16K+ 4K RAM, 100MHz, 48Pin - Package: 48 UQFN 6x6x0.6mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$2.1000 / $2.5800 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tu... more RoHS: Compliant | 4575 Factory Stock |
|
$2.0800 / $3.0200 | Buy Now |
Part Details for DSPIC33CH64MP205-I/M4
DSPIC33CH64MP205-I/M4 CAD Models
DSPIC33CH64MP205-I/M4 Part Data Attributes
|
DSPIC33CH64MP205-I/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH64MP205-I/M4
Microchip Technology Inc
dsPIC33 100MHz Dual Core 48-Pin 64KB Flash
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH64MP205-I/M4
This table gives cross-reference parts and alternative options found for DSPIC33CH64MP205-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH64MP205-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CH64MP205-H/M4 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 | DSPIC33CH64MP205-I/M4 vs DSPIC33CH64MP205-H/M4 |
DSPIC33CH64MP205-I/PT | Microchip Technology Inc | $2.7734 | dsPIC33 100MHz Dual Core 48-Pin 64KB Flash | DSPIC33CH64MP205-I/M4 vs DSPIC33CH64MP205-I/PT |
DSPIC33CH64MP205-H/PT | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48 | DSPIC33CH64MP205-I/M4 vs DSPIC33CH64MP205-H/PT |