Part Details for DSPIC33CH64MP203-E/M5 by Microchip Technology Inc
Overview of DSPIC33CH64MP203-E/M5 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH64MP203-E/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0025
|
Newark | Dsc, 200Mhz, 64Kb, Uqfn-Ep-36, Product Range:Dspic33C, Core Frequency:200Mhz, Flash Memory Size:64Kb, No. Of I/O S:27I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep Rohs Compliant: Yes |Microchip DSPIC33CH64MP203-E/M5 RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now |
DISTI #
DSPIC33CH64MP203-E/M5-ND
|
DigiKey | IC MCU 16BIT 88KB FLASH 36UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
547 In Stock |
|
$3.8400 / $4.6200 | Buy Now |
DISTI #
DSPIC33CH64MP203-E
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CH64MP203-E) RoHS: Not Compliant Min Qty: 219 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.8400 / $4.6200 | Buy Now |
DISTI #
579-33CH64MP203EM5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 64K Flash, 16K+ 4K RAM, 100MHz, 36Pin, E-temp RoHS: Compliant | 0 |
|
$3.8400 / $4.2300 | Order Now |
DISTI #
DSPIC33CH64MP203-E/M5
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core 36-Pin 64KB Flash, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3500 / $4.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 | 0 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 27 I/O - 88KB (88K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 36-UQFN. RoHS: Compliant | 0 |
|
$4.0200 / $5.8500 | Buy Now |
DISTI #
33CH64MP203-E/M5
|
TME | IC: dsPIC microcontroller, 64kB, 20kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$4.0600 / $4.8400 | RFQ |
|
NAC | 16 Bit DSC, Dual Core, 64K Flash, 16K+ 4K RAM, 100MHz, 36Pin, E-temp - Package: 36 UQFN 5x5x0.6mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$3.9800 / $4.7900 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 27 I/O - 88KB (88K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 36-UQFN. RoHS: Compliant | 0 |
|
$4.0200 / $5.8500 | Buy Now |
Part Details for DSPIC33CH64MP203-E/M5
DSPIC33CH64MP203-E/M5 CAD Models
DSPIC33CH64MP203-E/M5 Part Data Attributes
|
DSPIC33CH64MP203-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH64MP203-E/M5
Microchip Technology Inc
dsPIC33 100MHz Dual Core 36-Pin 64KB Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH64MP203-E/M5
This table gives cross-reference parts and alternative options found for DSPIC33CH64MP203-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH64MP203-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH64MP203T-I/M5 | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CH64MP203-E/M5 vs DSPIC33CH64MP203T-I/M5 |
DSPIC33CH64MP203-I/M5 | dsPIC33 100MHz Dual Core 36-Pin 64KB Flash | Microchip Technology Inc | DSPIC33CH64MP203-E/M5 vs DSPIC33CH64MP203-I/M5 |