-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33 100MHz Dual Core 28-Pin 64KB Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CH64MP202-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0021
|
Newark | Dsc, 200Mhz, 64Kb, Ssop-28, Product Range:Dspic33C, Core Frequency:200Mhz, Flash Memory Size:64Kb... more RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
DSPIC33CH64MP202-I/SS-ND
|
DigiKey | IC MCU 16BIT 88KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
627 In Stock |
|
$1.8400 / $2.2300 | Buy Now |
DISTI #
DSPIC33CH64MP202-I/SS
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 64KB Flash 3V to 3.6V 28-Pin SSOP Tube - Rai... more RoHS: Not Compliant Min Qty: 329 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8252 / $1.9500 | Buy Now |
DISTI #
579-33CH64MP202ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 28-Pin 64KB Flash RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
V99:2348_21760809
|
Arrow Electronics | MCU 16-bit dsPIC Harvard 64KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1845 | Americas - 326 |
|
$0.6975 / $0.7028 | Buy Now |
DISTI #
DSPIC33CH64MP202-I/SS
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, 28-Pin 64KB Flash, SSOP, Projected EOL: 2044-05-31 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
846 Alternates Available |
|
$1.6100 / $2.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube RoHS: Compliant | 846 Factory Stock |
|
$1.9300 / $2.8200 | Buy Now |
DISTI #
31059281
|
Verical | MCU 16-bit dsPIC Harvard 64KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1845 | Americas - 326 |
|
$0.6975 / $0.7028 | Buy Now |
DISTI #
33CH64MP202-I/SS
|
TME | IC: dsPIC microcontroller, 64kB, 20kBSRAM, SSOP28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$3.5500 / $4.2400 | RFQ |
|
NAC | 16 Bit DSC, Dual Core, 64K Flash, 16K+ 4K RAM, 100MHz, 28Pin - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$1.9500 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH64MP202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH64MP202-I/SS
Microchip Technology Inc
dsPIC33 100MHz Dual Core 28-Pin 64KB Flash
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH64MP202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH64MP202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CH64MP202T-I/SS | Microchip Technology Inc | $2.2350 | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PDSO28 | DSPIC33CH64MP202-I/SS vs DSPIC33CH64MP202T-I/SS |
DSPIC33CH64MP202T-I/2N | Microchip Technology Inc | $2.2850 | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC28 | DSPIC33CH64MP202-I/SS vs DSPIC33CH64MP202T-I/2N |
The maximum clock frequency for the DSPIC33CH64MP202-I/SS is 80 MHz, but it can be overclocked to 100 MHz with some limitations.
The power consumption in sleep mode depends on the specific sleep mode used, but it can be as low as 1.5 μA in Deep Sleep mode.
Yes, the DSPIC33CH64MP202-I/SS can operate with a power supply voltage between 2.2V and 3.6V, making it compatible with 3.3V systems.
The DSPIC33CH64MP202-I/SS has 64 KB of Flash memory and 8 KB of RAM.
Yes, the DSPIC33CH64MP202-I/SS has multiple UART, SPI, and I2C modules, making it suitable for a wide range of communication applications.