Datasheets
DSPIC33CH512MP508-E/PTVAO by: Microchip Technology Inc

Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80

Part Details for DSPIC33CH512MP508-E/PTVAO by Microchip Technology Inc

Overview of DSPIC33CH512MP508-E/PTVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33CH512MP508-E/PTVAO

Part # Distributor Description Stock Price Buy
DISTI # DSPIC33CH512MP508-E/PTVAO
Microchip Technology Inc dsPIC33 100MHz Dual Core MC PWM Dual CAN-FD 80-Pin 512KB Flash, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes 357

Alternates Available
  • 1 $7.9700
  • 25 $7.3100
  • 100 $6.6200
  • 1,000 $6.0900
  • 5,000 $5.7900
$5.7900 / $7.9700 Buy Now
Onlinecomponents.com   RoHS: Compliant 357 Factory Stock
  • 0 $0
$0 Buy Now

Part Details for DSPIC33CH512MP508-E/PTVAO

DSPIC33CH512MP508-E/PTVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33CH512MP508-E/PTVAO Part Data Attributes

DSPIC33CH512MP508-E/PTVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33CH512MP508-E/PTVAO Microchip Technology Inc Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TFQFP,
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature 16kbytes slave core Ram available
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 64 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Terminals 80
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 49152
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Current-Max 98 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33CH512MP508-E/PTVAO

This table gives cross-reference parts and alternative options found for DSPIC33CH512MP508-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP508-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33CH512MP508T-E/PTVAO Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508T-E/PTVAO
DSPIC33CH512MP508I-PT Digital Signal Processor Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508I-PT
DSPIC33CH512MP508-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-H/PT
DSPIC33CH512MP508-E/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-E/PT
DSPIC33CH512MP508-I/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-I/PT
Part Number Description Manufacturer Compare
DSPIC33CH512MP508-I/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-I/PT
DSPIC33CH512MP508I-PT Digital Signal Processor Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508I-PT
DSPIC33CH512MP508-E/M4 Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-E/M4
DSPIC33CH512MP508-I/M4 Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-I/M4
DSPIC33CH512MP508-I/MR Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-I/MR
DSPIC33CH512MP508-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-H/PT
DSPIC33CH512MP508-E/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-E/PT
DSPIC33CH512MP508TI/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508TI/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CH512MP508-E/PTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CH512MP508-E/PTVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CH512MP508-E/PTVAO would you like to use for your alert(s)?
  • Please alert me when DSPIC33CH512MP508-E/PTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CH512MP508-E/PTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CH512MP508-E/PTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CH512MP508-E/PTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CH512MP508-E/PTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CH512MP508-E/PTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: