-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7002
|
Newark | Dsc, -40 To 85Deg C, Tqfp-64, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:512Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:64Pins, Rohs Compliant: Yes |Microchip DSPIC33CH512MP506-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$5.5000 / $6.6500 | Buy Now |
DISTI #
DSPIC33CH512MP506-I/PT-ND
|
DigiKey | IC MCU 16BIT 584KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
133 In Stock |
|
$5.2900 / $6.3900 | Buy Now |
DISTI #
DSPIC33CH512MP506-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 512KB Flash 3V to 3.6V 64-Pin TQFP Tray - Trays (Alt: DSPIC33CH512MP506-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.2900 / $6.3900 | Buy Now |
DISTI #
579-33CH512MP506IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 64Pin, CAN | 293 |
|
$5.2900 / $6.3900 | Buy Now |
DISTI #
DSPIC33CH512MP506-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 512KB Flash, Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes |
8557 Alternates Available |
|
$4.6300 / $6.3900 | Buy Now |
|
Future Electronics | dsPIC33CH Series 64 kB RAM 584 kB Flash 16-Bit Digital Signal Controller-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 53 I/O - 584kB (584k x 8) FLASH, PRAM - 64K x 8 RAM - 3 to 3.6V - 64-TQFP. RoHS: Compliant |
169 In Stock 9120 Factory Stock |
|
$4.8600 / $5.8700 | Buy Now |
DISTI #
66326031
|
Verical | MCU 16-bit dsPIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 165 |
|
$6.4090 / $7.6310 | Buy Now |
DISTI #
33CH512MP506-I/PT
|
TME | IC: dsPIC microcontroller, 512kB, 64kBSRAM, TQFP64, 3÷3.6VDC Min Qty: 1 | 0 |
|
$7.0500 / $8.6100 | RFQ |
|
NAC | 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 64Pin, CAN - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 7360 |
|
$5.4900 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH512MP506-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP506-I/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | DSPIC33CH | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 49152 | |
RAM (words) | 49152 | |
ROM (words) | 174762 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP506-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP506-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH512MP506-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP506-I/PT vs DSPIC33CH512MP506-E/PT |
DSPIC33CH512MP506-I/PTVAO | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33CH512MP506-I/PT vs DSPIC33CH512MP506-I/PTVAO |