Part Details for DSPIC33CH512MP505T-I/M4 by Microchip Technology Inc
Overview of DSPIC33CH512MP505T-I/M4 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH512MP505T-I/M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3938
|
Newark | 16 Bit Dsc, Dual Core, 512K Flash, 48K + 16K Ram, 100Mhz, 48Pin, Can, T&r 48 Uqfn 6X6X0.6Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CH512MP505T-I/M4 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1000 | Buy Now |
DISTI #
150-DSPIC33CH512MP505T-I/M4CT-ND
|
DigiKey | IC MCU 16BIT 584KB FLASH 48UQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1000 / $6.1300 | Buy Now |
DISTI #
DSPIC33CH512MP505T
|
Avnet Americas | Microcontroller 16-Bit dsPIC33CH RISC 512KB Flash 48-Pin UQFN T/R - Tape and Reel (Alt: DSPIC33CH512MP505T) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.1000 / $6.1300 | Buy Now |
DISTI #
579-33CH512MP505TIM4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 48Pin, CAN, T&R RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
DISTI #
DSPIC33CH512MP505T-I/M4
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 512KB Flash, Projected EOL: 2044-11-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4500 / $6.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 39 I/O - 584kB (584k x 8) FLASH, PRAM - 64K x 8 RAM - 3 to 3.6V - 48-UQFN - T&R. RoHS: Compliant | 0 |
|
$4.9400 / $14.5100 | Buy Now |
|
NAC | 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 48Pin, CAN, T&R - Package: 48 UQFN 6x6x0.6mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.2800 / $6.3700 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 39 I/O - 584kB (584k x 8) FLASH, PRAM - 64K x 8 RAM - 3 to 3.6V - 48-UQFN - T&R. RoHS: Compliant | 0 |
|
$4.9400 / $14.5100 | Buy Now |
Part Details for DSPIC33CH512MP505T-I/M4
DSPIC33CH512MP505T-I/M4 CAD Models
DSPIC33CH512MP505T-I/M4 Part Data Attributes
|
DSPIC33CH512MP505T-I/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP505T-I/M4
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
Low Power Mode | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | QFP | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH512MP505T-I/M4
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP505T-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP505T-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.