There are no models available for this part yet.
Overview of DSPIC33CH512MP208-E/PTVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33CH512MP208-E/PTVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSPIC33CH512MP208-E/PTVAO
|
Microchip Technology Inc | 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 80Pin, Projected EOL: 2049-09-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6100 / $7.7200 | Buy Now |