-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33 100MHz Dual Core MC PWM 48-Pin 512KB Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CH512MP205T-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3924
|
Newark | Dspic33 100Mhz Dual Core, 48-Pin, 512Kb Flash 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip DSP... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 | Buy Now |
DISTI #
DSPIC33CH512MP205T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 584KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 / $6.0300 | Buy Now |
DISTI #
DSPIC33CH512MP205T-I/PT
|
Avnet Americas | MCU 16-Bit dsPIC RISC 512KB Flash 48-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CH512MP205T-I/PT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6174 / $2.7950 | Buy Now |
DISTI #
579-33CH512MP205TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 48-Pin, 512KB Flash RoHS: Compliant | 1595 |
|
$4.8000 | Buy Now |
DISTI #
DSPIC33CH512MP205T-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, 48-Pin, 512KB Flash, TQFP, Projected EOL: 2044-01-14 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3200 Alternates Available |
|
$2.2800 / $3.1600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP - Tape... more RoHS: Compliant | 3200 Factory Stock |
|
$2.5000 / $6.8300 | Buy Now |
|
NAC | 16 Bit DSC, Dual Core, 512K Flash, 48K + 16K RAM, 100MHz, 48Pin, T&R - Package: 48 TQFP 7x7x1mm ... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7100 / $3.2600 | Buy Now |
DISTI #
DSPIC33CH512MP205T-I/PT
|
Avnet Silica | MCU 16Bit dsPIC RISC 512KB Flash 48Pin TQFP TR (Alt: DSPIC33CH512MP205T-I/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP - Tape... more RoHS: Compliant | 3200 Factory Stock |
|
$2.5000 / $6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH512MP205T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP205T-I/PT
Microchip Technology Inc
dsPIC33 100MHz Dual Core MC PWM 48-Pin 512KB Flash
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 16kbytes slave core Ram available | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP205T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP205T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33CH512MP205TI/PT | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33CH512MP205T-I/PT vs DSPIC33CH512MP205TI/PT |
DSPIC33CH512MP205-H/PT | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48 | DSPIC33CH512MP205T-I/PT vs DSPIC33CH512MP205-H/PT |
DSPIC33CH512MP205-I/PT | Microchip Technology Inc | $3.1600 | dsPIC33 100MHz Dual Core MC PWM 48-Pin 512KB Flash | DSPIC33CH512MP205T-I/PT vs DSPIC33CH512MP205-I/PT |
DSPIC33CH512MP205TI/M4 | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33CH512MP205T-I/PT vs DSPIC33CH512MP205TI/M4 |
DSPIC33CH512MP205-H/M4 | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 | DSPIC33CH512MP205T-I/PT vs DSPIC33CH512MP205-H/M4 |