There are no models available for this part yet.
Overview of DSPIC33CDV128MP506-E/M9 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33CDV128MP506-E/M9 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK7877
|
Newark | Dspic33C 100Mhz, 128K Flash, 24K Ram, 3-Phase Fet Driver, Ldo, 64-Pin 64 Vgqfn 9X9X0.927 Tube Rohs Compliant: Yes |Microchip DSPIC33CDV128MP506-E/M9 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now | |
DISTI #
150-DSPIC33CDV128MP506-E/M9-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VFQFN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
200 In Stock |
|
$3.2600 / $3.9300 | Buy Now | |
DISTI #
579-CDV128MP506-E/M9
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin RoHS: Compliant | 0 |
|
$3.2600 / $3.9300 | Order Now | |
DISTI #
DSPIC33CDV128MP506-E/M9
|
Microchip Technology Inc | 16-bit DSC, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes |
1120 Alternates Available |
|
$2.8600 / $3.9300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 40 | 0 |
|
$3.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1120 Factory Stock |
|
$3.4300 / $5.0000 | Buy Now | ||
NAC | dsPIC33C 100MHz, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin, 64 VGQFN 9x9x0.927 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 880 |
|
$3.0000 / $4.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1120 Factory Stock |
|
$3.4300 / $5.0000 | Buy Now |