Part Details for DSPIC33CDV128MP206-I/M9 by Microchip Technology Inc
Overview of DSPIC33CDV128MP206-I/M9 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CDV128MP206-I/M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSPIC33CDV128MP206-I/M9-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VFQFN Min Qty: 240 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
579-33CDV128MP206IM9
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin RoHS: Compliant | 0 |
|
$2.9400 / $3.5500 | Order Now |
DISTI #
DSPIC33CDV128MP206-I/M9
|
Microchip Technology Inc | 16-bit DSC, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes |
960 Alternates Available |
|
$2.5800 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 40 | 0 |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 960 Factory Stock |
|
$3.1000 / $4.5200 | Buy Now |
|
NAC | dsPIC33C 100MHz, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin, 64 VGQFN 9x9x0.927 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 760 |
|
$3.0500 / $3.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 960 Factory Stock |
|
$3.1000 / $4.5200 | Buy Now |