Part Details for DSPIC33AK64MC106-E/M7 by Microchip Technology Inc
Overview of DSPIC33AK64MC106-E/M7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33AK64MC106-E/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSPIC33AK64MC106-E/M7-ND
|
DigiKey | DSPIC33A, FPU, 200MHZ, 64K FLASH Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2600 / $2.7200 | Buy Now |
DISTI #
DSPIC33AK64MC106-E
|
Avnet Americas | DSPIC33A, FPU, 200MHZ, 64K FLASH, 16K RA - Rail/Tube (Alt: DSPIC33AK64MC106-E) Min Qty: 280 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-64MC106-E/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. RoHS: Compliant | 320 |
|
$2.2600 / $2.7200 | Buy Now |
DISTI #
DSPIC33AK64MC106-E/M7
|
Microchip Technology Inc | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp, Projected EOL: 2049-09-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$1.9800 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 280 Package Multiple: 40 | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $3.4600 | Buy Now |
|
NAC | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., 64 VQFN 9x9x1.0mm TUBE RoHS: Compliant Min Qty: 160 Package Multiple: 40 | 0 |
|
$2.0000 / $2.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3700 / $3.4600 | Buy Now |
Part Details for DSPIC33AK64MC106-E/M7
DSPIC33AK64MC106-E/M7 CAD Models
DSPIC33AK64MC106-E/M7 Part Data Attributes
|
DSPIC33AK64MC106-E/M7
Microchip Technology Inc
Buy Now
|
Compare Parts:
DSPIC33AK64MC106-E/M7
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |