Part Details for DSPIC33AK64MC105-I/PT by Microchip Technology Inc
Overview of DSPIC33AK64MC105-I/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33AK64MC105-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSPIC33AK64MC105-I/PT-ND
|
DigiKey | DSPIC33A, FPU, 200MHZ, 64K FLASH Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
DSPIC33AK64MC105-I
|
Avnet Americas | DSPIC33A, FPU, 200MHZ, 64K FLASH, 16K RA - Trays (Alt: DSPIC33AK64MC105-I) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 100 |
|
RFQ | |
DISTI #
579-33AK64MC105IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. RoHS: Compliant | 250 |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
DSPIC33AK64MC105-I/PT
|
Microchip Technology Inc | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., Projected EOL: 2049-09-03 RoHS: Compliant pbFree: Yes |
250 Alternates Available |
|
$1.5500 / $2.1400 | Buy Now |
|
Future Electronics | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 250 Lead time: 22 Weeks Container: Tray | 100Tray |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |
DISTI #
33AK64MC105-I/PT
|
TME | IC: dsPIC microcontroller, 64kB, 16kBRAM, TQFP48, 3÷3.6VDC, DSPIC Min Qty: 1 | 25 |
|
$1.8400 / $2.2800 | Buy Now |
|
NAC | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.0000 / $2.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $2.7200 | Buy Now |