Part Details for DSPIC33AK64MC102-I/SS by Microchip Technology Inc
Overview of DSPIC33AK64MC102-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33AK64MC102-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSPIC33AK64MC102-I/SS-ND
|
DigiKey | DSPIC33A, FPU, 200MHZ, 64K FLASH Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6600 / $1.9900 | Buy Now |
DISTI #
DSPIC33AK64MC102-I
|
Avnet Americas | DSPIC33A, FPU, 200MHZ, 64K FLASH, 16K RA - Rail/Tube (Alt: DSPIC33AK64MC102-I) RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 100 |
|
RFQ | |
DISTI #
579-33AK64MC102ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. RoHS: Compliant | 245 |
|
$1.6600 / $1.9900 | Buy Now |
DISTI #
DSPIC33AK64MC102-I/SS
|
Microchip Technology Inc | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., Projected EOL: 2049-09-04 RoHS: Compliant pbFree: Yes |
235 Alternates Available |
|
$1.4500 / $1.9900 | Buy Now |
|
Future Electronics | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Lead time: 22 Weeks Container: Tube | 476Tube |
|
$1.7700 / $1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
DISTI #
33AK64MC102-I/SS
|
TME | IC: dsPIC microcontroller, 64kB, 16kBRAM, SSOP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$1.7300 / $2.1300 | RFQ |
|
NAC | dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 47 | 0 |
|
$1.0000 / $2.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 376 |
|
$2.3600 / $2.5300 | Buy Now |
Part Details for DSPIC33AK64MC102-I/SS
DSPIC33AK64MC102-I/SS CAD Models
DSPIC33AK64MC102-I/SS Part Data Attributes
|
DSPIC33AK64MC102-I/SS
Microchip Technology Inc
Buy Now
|
Compare Parts:
DSPIC33AK64MC102-I/SS
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |