-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33AK32MC106-E/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSPIC33AK32MC106-E/PT-ND
|
DigiKey | DSPIC33A, FPU, 200MHZ, 32K FLASH Min Qty: 1 Lead time: 28 Weeks Container: Tray |
480 In Stock |
|
$1.7300 / $2.1000 | Buy Now |
DISTI #
DSPIC33AK32MC106-E/PT
|
Avnet Americas | DSPIC33A, FPU, 200MHZ, 32K FLASH, 8K RAM - Trays (Alt: DSPIC33AK32MC106-E/PT) Min Qty: 480 Package Multiple: 160 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$1.7331 / $1.8507 | Buy Now |
DISTI #
579-33AK32MC106EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-... more RoHS: Compliant | 480 |
|
$1.7300 / $2.1000 | Buy Now |
DISTI #
DSPIC33AK32MC106-E/PT
|
Microchip Technology Inc | dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., TQFP, Projected EOL: ... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 27 Weeks, 0 Days Container: Tray |
791 Alternates Available |
|
$1.5200 / $2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 480 Factory Stock |
|
$1.8200 / $2.6600 | Buy Now |
|
NAC | dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., 64 TQFP 10x10x1mm TRA... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.8400 / $2.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 480 Factory Stock |
|
$1.8200 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33AK32MC106-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33AK32MC106-E/PT
Microchip Technology Inc
Digital Signal Processor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |