-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33AK32MC102-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM7931
|
Newark | Dsc, 200Mhz, 32Kb, Ssop-28, Product Range:Dspic33A Series, Core Frequency:200Mhz, Flash Memory Si... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
150-DSPIC33AK32MC102-I/SS-ND
|
DigiKey | DSPIC33A, FPU, 200MHZ, 32K FLASH Min Qty: 1 Lead time: 27 Weeks Container: Tube |
609 In Stock |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
DSPIC33AK32MC102-I/SS
|
Avnet Americas | - Rail/Tube (Alt: DSPIC33AK32MC102-I/SS) RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube |
100 |
|
$1.3923 / $1.4875 | Buy Now |
DISTI #
DSPIC33AK32MC102-I/SS
|
Avnet Americas | - Rail/Tube (Alt: DSPIC33AK32MC102-I/SS) RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube |
100 |
|
$1.3923 / $1.4875 | Buy Now |
DISTI #
19AM7931
|
Avnet Americas | - Rail/Tube (Alt: 19AM7931) Min Qty: 47 Package Multiple: 47 Lead time: 111 Weeks, 0 Days Container: Tube |
25 Partner Stock |
|
$1.5800 | Buy Now |
DISTI #
19AM7931
|
Avnet Americas | - Rail/Tube (Alt: 19AM7931) Min Qty: 47 Package Multiple: 47 Lead time: 111 Weeks, 0 Days Container: Tube |
25 Partner Stock |
|
$1.5800 | Buy Now |
DISTI #
579-33AK32MC102ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-... more RoHS: Compliant | 610 |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
DSPIC33AK32MC102-I/SS
|
Microchip Technology Inc | dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., SSOP, Projected EOL: ... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 27 Weeks, 0 Days Container: Tube |
694 Alternates Available |
|
$1.2200 / $1.6900 | Buy Now |
|
Future Electronics | dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Lead time: 21 Weeks Container: Tube |
476 Tube |
|
$1.4200 / $1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 517 Factory Stock |
|
$1.4700 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33AK32MC102-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33AK32MC102-I/SS
Microchip Technology Inc
Digital Signal Processor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |