-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33AK128MC106-E/M7 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSPIC33AK128MC106-E/M7-ND
|
DigiKey | DSPIC33A, FPU, 200MHZ, 128K FLAS Min Qty: 1 Lead time: 22 Weeks Container: Tube |
275 In Stock |
|
$1.9300 / $2.3400 | Buy Now |
DISTI #
DSPIC33AK128MC106-E/M7
|
Avnet Americas | DSPIC33A, FPU, 200MHZ, 128K FLASH, 16K R - Rail/Tube (Alt: DSPIC33AK128MC106-E/M7) Min Qty: 320 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.9188 / $2.0500 | Buy Now |
DISTI #
579-128MC106-E/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, M... more RoHS: Compliant | 235 |
|
$1.9300 / $2.3400 | Buy Now |
DISTI #
DSPIC33AK128MC106-E/M7
|
Microchip Technology Inc | dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp, VQFN, Projected EOL:... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tube |
26 Alternates Available |
|
$1.6900 / $2.3400 | Buy Now |
|
Future Electronics | DSPIC33AK Series 128 kB Flash 16 kB RAM 200 MHz 32-Bit Microcontroller - VQFN-64 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks Container: Tube |
280 Tube |
|
$2.0100 / $2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$2.0400 / $2.9800 | Buy Now |
|
NAC | dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp., 64 VQFN 9x9x1.0mm T... more RoHS: Compliant Min Qty: 160 Package Multiple: 40 | 0 |
|
$2.0500 / $2.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$2.0400 / $2.9800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 240 |
|
$2.4800 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33AK128MC106-E/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33AK128MC106-E/M7
Microchip Technology Inc
Digital Signal Processor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |