-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F6010A-30I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4943
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 144Kb 40Mhz 5.5V Tqfp-80, Product Range:Dspic30F Series, Co... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 | Buy Now |
DISTI #
DSPIC30F6010A-30I/PF-ND
|
DigiKey | IC MCU 16BIT 144KB FLASH 80TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
322 In Stock |
|
$14.0500 / $16.0000 | Buy Now |
DISTI #
DSPIC30F6010A-30I/PF
|
Avnet Americas | Digital Signal Controller, dsPIC30F Series, 40 MHz, 144 KB, 68 I/O's, CAN, I2C, SPI, UART, 5.5 V - T... more RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.1508 / $14.0500 | Buy Now |
DISTI #
579-DS306010A30IPF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MIPS 144 KB RoHS: Compliant | 520 |
|
$14.0500 / $16.0000 | Buy Now |
DISTI #
DSPIC30F6010A-30I/PF
|
Microchip Technology Inc | 16 Bit MCU/DSP 80LD 30 MIPS 144KB FLASH, Pb FREE, TQFP, Projected EOL: 2034-02-06 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$11.5700 / $16.0000 | Buy Now |
DISTI #
70045363
|
RS | DSPIC30F6010A-30I/PF,16bit Digi Signal Processor 25MHz 144kb Flash 80-Pin TQFP Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3500 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-P... more RoHS: Compliant | 90 Factory Stock |
|
$14.3700 / $44.3080 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, 30MHZ, CMOS, PQFP80 | 1 |
|
$19.5000 | Buy Now |
|
NAC | 16 Bit MCU/DSP 30MIPS 144 KB FLASH - Package: 80 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$13.7100 / $16.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F6010A-30I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6010A-30I/PF
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The maximum clock frequency of the DSPIC30F6010A-30I/PF is 30 MHz.
The DSPIC30F6010A-30I/PF has 128 KB of flash memory.
No, the DSPIC30F6010A-30I/PF is a 3.3V device and should not be operated at 5V.
Yes, the DSPIC30F6010A-30I/PF has a built-in oscillator that can be used as a clock source.
The DSPIC30F6010A-30I/PF has 6 PWM outputs.