Part Details for DSPIC30F5013T-20I/PT by Microchip Technology Inc
Results Overview of DSPIC30F5013T-20I/PT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F5013T-20I/PT Information
DSPIC30F5013T-20I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DSPIC30F5013T-20I/PT
DSPIC30F5013T-20I/PT CAD Models
DSPIC30F5013T-20I/PT Part Data Attributes
|
DSPIC30F5013T-20I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5013T-20I/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC30F5013T-20I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 40 MHz, but it's recommended to use a clock frequency of 32 kHz or less for low-power operation.
-
To configure the oscillator for optimal performance, set the FOSC2:FOSC0 bits in the OSCCON register to select the desired oscillator mode, and set the PLLDIV bits in the PLLFBD register to set the PLL divider ratio. Also, ensure that the oscillator is properly bypassed with a capacitor.
-
The maximum amount of current that can be sourced or sunk by a GPIO pin is 25 mA, but it's recommended to limit the current to 10 mA or less to ensure reliable operation.
-
To implement a watchdog timer, set the WDTPS bits in the RCON register to select the desired watchdog timer period, and set the SWDTEN bit in the RCON register to enable the watchdog timer. The watchdog timer can be cleared by writing to the CLRWDT instruction or by a reset event.
-
The Brown-Out Reset (BOR) feature is used to reset the microcontroller when the supply voltage falls below a certain threshold, typically 2.2V. This helps to prevent the microcontroller from operating in an unstable or unpredictable manner during power-on or power-down sequences.