-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7053
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 48Kb 20Mhz, 5.5V, Soic28, Product Range:Dspic30F Series, Core Frequency:20Mhz, Flash Memory Size:48Kb, No. Of I/O S:20I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:- Rohs Compliant: Yes |Microchip DSPIC30F4012-20I/SO RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 | Buy Now |
DISTI #
DSPIC30F401220ISO-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
135 In Stock |
|
$6.4875 / $7.3900 | Buy Now |
DISTI #
DSPIC30F4012-20I/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F4012-20I/S) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$6.1300 / $7.3900 | Buy Now |
DISTI #
579-30F4012-20I/SO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 28LD 20M 48KB FL RoHS: Compliant | 0 |
|
$6.4900 / $6.7200 | Order Now |
DISTI #
DSPIC30F4012-20I/SO
|
Microchip Technology Inc | 16 Bit MCU/DSP 28LD 48KB FLASH, Projected EOL: 2034-09-09 RoHS: Compliant pbFree: Yes |
54 Alternates Available |
|
$5.3600 / $7.3900 | Buy Now |
DISTI #
70451689
|
RS | 16 Bit MCU/DSP 20MIPS 48 KB FLASH28 SOIC .300in TUBE | Microchip Technology Inc. DSPIC30F4012-20I/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $8.3400 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 27Tube |
|
$6.0100 / $6.2800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tube RoHS: Compliant | 54 Factory Stock |
|
$7.0700 / $10.3000 | Buy Now |
DISTI #
30F4012-20I/SO
|
TME | IC: dsPIC microcontroller, 48kB, 1kBEEPROM,2kBSRAM, SO28, DSPIC Min Qty: 1 | 0 |
|
$7.1100 / $8.6000 | RFQ |
|
NAC | 16 Bit MCU/DSP 20MIPS 48 KB FLASH - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$6.3300 / $7.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F4012-20I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4012-20I/SO
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |