Part Details for DSPIC30F4011-20E/P by Microchip Technology Inc
Results Overview of DSPIC30F4011-20E/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F4011-20E/P Information
DSPIC30F4011-20E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC30F4011-20E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7037
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 48Kb, 40Mhz, 5.5V, Dip40, Product Range:Dspic30F Series, Co... more RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $8.7900 | Buy Now |
DISTI #
DSPIC30F4011-20EP-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3125 / $9.4500 | Buy Now |
DISTI #
DSPIC30F4011-20E/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F4011-20E... more RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.7805 / $8.3125 | Buy Now |
DISTI #
579-30F4011-20E/P
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40LD 20M 48KB FL RoHS: Compliant | 2 |
|
$8.3200 / $9.4500 | Buy Now |
DISTI #
DSPIC30F4011-20E/P
|
Microchip Technology Inc | 16 Bit MCU/DSP 40LD 48KB FLASH, PDIP, Projected EOL: 2034-09-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
880 Alternates Available |
|
$6.8200 / $9.4500 | Buy Now |
DISTI #
70045350
|
RS | DSPIC30F4011-20E/P,16bit PIC Microcontroller,25MHz,48kb Flash,40-Pin PDIP | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6000 / $10.1200 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 10 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$8.0200 / $8.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 40-P... more RoHS: Compliant |
200 In Stock 880 Factory Stock |
|
$9.1200 / $13.5000 | Buy Now |
DISTI #
87599808
|
Verical | MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2313 | Americas - 200 |
|
$11.8560 / $17.5500 | Buy Now |
DISTI #
30F4011-20E/P
|
TME | IC: dsPIC microcontroller, 48kB, 1kBEEPROM,2kBSRAM, DIP40, DSPIC Min Qty: 1 | 0 |
|
$9.1700 / $11.0000 | RFQ |
Part Details for DSPIC30F4011-20E/P
DSPIC30F4011-20E/P CAD Models
DSPIC30F4011-20E/P Part Data Attributes
|
DSPIC30F4011-20E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011-20E/P
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC30F4011-20E/P Frequently Asked Questions (FAQ)
-
The DSPIC30F4011-20E/P can operate at a maximum clock frequency of 40 MHz.
-
The DSPIC30F4011-20E/P has 128 KB of flash memory.
-
Yes, the DSPIC30F4011-20E/P is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the DSPIC30F4011-20E/P has 12-bit ADCs with up to 13 channels.
-
Yes, the DSPIC30F4011-20E/P has a dedicated motor control peripheral (MCP) that supports advanced motor control algorithms.