Part Details for DSPIC30F3014-30I/PT by Microchip Technology Inc
Overview of DSPIC30F3014-30I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F3014-30I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P9790
|
Newark | Mcu-Dsp, 16Bit, 24K Flash, 44Tqfp, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:24Kb, No. Of I/O's:30I/O's, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V, Dsc Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip DSPIC30F3014-30I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9000 / $6.3500 | Buy Now |
DISTI #
DSPIC30F301430IPT-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1306 In Stock |
|
$5.6750 / $6.4600 | Buy Now |
DISTI #
DSPIC30F3014-30I/P
|
Avnet Americas | - Trays (Alt: DSPIC30F3014-30I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.3600 / $6.4600 | Buy Now |
DISTI #
579-DSPF301430IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC General Purpose RoHS: Compliant | 752 |
|
$5.6600 / $6.0900 | Buy Now |
DISTI #
DSPIC30F3014-30I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 30MIPS 24KB FLASH PB FREE, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
1047 Alternates Available |
|
$4.6600 / $6.4600 | Buy Now |
DISTI #
70045349
|
RS | 16bit PIC Microcontroller 25MHz 24kb Flash 44-Pin TQFP | Microchip Technology Inc. DSPIC30F3014-30I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 800 |
|
$5.9900 / $6.8100 | Buy Now |
|
Future Electronics | dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin TQFP - Tray RoHS: Compliant | 960 Factory Stock |
|
$5.4100 / $6.8900 | Buy Now |
DISTI #
30F3014-30I/PT
|
TME | IC: dsPIC microcontroller, 24kB, 1kBEEPROM,2kBSRAM, TQFP44, DSPIC Min Qty: 1 | 0 |
|
$6.2700 / $7.4800 | RFQ |
|
Ameya Holding Limited | DsPIC microcontroller, SRAM: 2048B, Memory: 24kB, TQFP44, 0.8mm | 1047 |
|
RFQ |
Part Details for DSPIC30F3014-30I/PT
DSPIC30F3014-30I/PT CAD Models
DSPIC30F3014-30I/PT Part Data Attributes:
|
DSPIC30F3014-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3014-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |