-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F3014-20I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3746
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 24Kb, 40Mhz, 5.5V Dip-40, Product Range:Dspic30F Series, Co... more RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 | Buy Now |
DISTI #
DSPIC30F3014-20IP-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 40DIP Min Qty: 110 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1250 | Buy Now |
DISTI #
DSPIC30F3014-20I/P
|
Avnet Americas | MCU 16-Bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F3014-20I... more RoHS: Compliant Min Qty: 110 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.7330 / $6.1250 | Buy Now |
DISTI #
579-DS30F301420IP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40LD 20MIPS 24 KB RoHS: Compliant | 0 |
|
$6.1300 | Order Now |
DISTI #
DSPIC30F3014-20I/P
|
Microchip Technology Inc | 16 BIT MCU/DSP 40LD 20MIPS 24KB FLASH PB FREE, PDIP, Projected EOL: 2034-12-15 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
260 Alternates Available |
|
$5.0500 / $6.9800 | Buy Now |
DISTI #
70046507
|
RS | 16-Bit MCU/DSP 40LD 20MIPS 24 KB Flash, PDIP | Microchip Technology Inc. DSPIC30F3014-20I/P RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 / $7.5000 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 10 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$5.9100 / $6.0800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pi... more RoHS: Compliant | 260 Factory Stock |
|
$6.6800 / $9.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 7 |
|
$7.5000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F3014-20I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3014-20I/P
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY @ 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |