-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F3010-30I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3689
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 24Kb, 40Mhz 5.5V Soic-28, Product Range:Dspic30F Series, Co... more RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $5.6000 | Buy Now |
DISTI #
DSPIC30F301030ISO-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
101 In Stock |
|
$5.2875 / $6.0200 | Buy Now |
DISTI #
DSPIC30F3010-30I/SO
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F3010-3... more RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.9491 / $5.2875 | Buy Now |
DISTI #
579-DSPF301030ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Motor Control RoHS: Compliant | 153 |
|
$5.2900 / $6.0200 | Buy Now |
DISTI #
DSPIC30F3010-30I/SO
|
Microchip Technology Inc | 16 BIT MCU/DSP 28 LD 24KB FLASH 30 MIPS IND TEMP SOIC, SOIC, Projected EOL: 2034-01-14 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9126 Alternates Available |
|
$4.3600 / $6.0200 | Buy Now |
DISTI #
70045343
|
RS | DSPIC30F3010-30I/SO,16bit PIC Microcontroller,25MHz,24kb Flash,28-Pin SOIC | Microchip Technology In... more RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pi... more RoHS: Compliant |
1647 In Stock 9126 Factory Stock |
|
$5.1100 / $5.4300 | Buy Now |
DISTI #
30F3010-30I/SO
|
TME | IC: dsPIC microcontroller, 24kB, 1kBEEPROM,1kBSRAM, SO28, DSPIC Min Qty: 1 | 0 |
|
$5.8400 / $6.9600 | RFQ |
DISTI #
DSPIC30F3010-30I/SO
|
IBS Electronics | 16-BIT MCU/DSC 24 KB 1024 BYTES 120 MHZ 2.5 TO 5.5V SOIC-28 ROHS Min Qty: 135 Package Multiple: 1 | 0 |
|
$6.6234 / $6.8362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F3010-30I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3010-30I/SO
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |