Part Details for DSPIC30F2023-20E/PT by Microchip Technology Inc
Results Overview of DSPIC30F2023-20E/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F2023-20E/PT Information
DSPIC30F2023-20E/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC30F2023-20E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3887
|
Newark | Dsc, 16Bit, 12Kb, 120Mhz, 5.5V, Tqfp-44, Product Range:Dspic30F Series, Core Frequency:120Mhz, Fl... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
DSPIC30F2023-20E/PT-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 44TQFP Min Qty: 800 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7375 | Buy Now |
DISTI #
DSPIC30F2023-20E/PT
|
Avnet Americas | - Trays (Alt: DSPIC30F2023-20E/PT) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.2423 / $7.7375 | Buy Now |
DISTI #
579-PIC30F202320EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes RAM 30MIPS 35I/O RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
DISTI #
VBF:5286_06429124
|
Arrow Electronics | MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2251 | Americas - 5 |
|
$7.9410 | Buy Now |
DISTI #
DSPIC30F2023-20E/PT
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 44LD 20 MIPS 12 KB FLASH, TQFP, Projected EOL: 2034-10-23 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
115 Alternates Available |
|
$6.3900 / $8.8100 | Buy Now |
DISTI #
70540322
|
RS | 12KB, Flash, 512bytes-RAM, 30MIPS, 35I/O, 16-bit Family, nanoWatt Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4300 / $9.9200 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +125°C - 3.3V/5V - 44-Pin TQFP - Tra... more RoHS: Compliant | 0 |
|
$7.6800 / $21.0500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
30F2023-20E/PT
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM, TQFP44, 3.3÷5VDC, DSPIC Min Qty: 1 | 0 |
|
$8.5500 / $10.1900 | RFQ |
Part Details for DSPIC30F2023-20E/PT
DSPIC30F2023-20E/PT CAD Models
DSPIC30F2023-20E/PT Part Data Attributes
|
DSPIC30F2023-20E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2023-20E/PT
Microchip Technology Inc
DSPIC30F2023-20E/PT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2023-20E/PT
This table gives cross-reference parts and alternative options found for DSPIC30F2023-20E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2023-20E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC30F2023T-20I/MM | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | DSPIC30F2023-20E/PT vs DSPIC30F2023T-20I/MM |
DSPIC30F2023-20E/ML | Microchip Technology Inc | $8.6456 | 16 BIT SMPS MCU/DSP 44LD 20 MIPS 12 KB FLASH, -40C to +125C, 44-QFN, TUBE | DSPIC30F2023-20E/PT vs DSPIC30F2023-20E/ML |
DSPIC30F2023-20E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC30F2023-20E/PT is 40 MHz.
-
The DSPIC30F2023-20E/PT has 24 KB of flash memory.
-
Yes, the DSPIC30F2023-20E/PT can operate at 3.3V, but it is also 5V tolerant.
-
Yes, the DSPIC30F2023-20E/PT has a built-in oscillator that can be used as a clock source.
-
The DSPIC30F2023-20E/PT has 2 PWM outputs.