-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC30F2012-30I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3674
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb 30Mhz, 5.5V, Soic28, Product Range:Dspic30F Series, Co... more RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $4.3000 | Buy Now |
DISTI #
DSPIC30F201230ISO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
812 In Stock |
|
$4.0750 / $4.6400 | Buy Now |
DISTI #
DSPIC30F2012-30I/SO
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2012-3... more RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.8142 / $4.0750 | Buy Now |
DISTI #
579-DS30F201230ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 28LD 30MIPS 12 KB RoHS: Compliant | 159 |
|
$4.0700 / $4.6400 | Buy Now |
DISTI #
DSPIC30F2012-30I/SO
|
Microchip Technology Inc | 16 Bit MCU/DSP 28 LD 30MIPS 12KB FLASH, Pb FREE, SOIC, Projected EOL: 2034-04-05 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
529 Alternates Available |
|
$3.3400 / $4.6400 | Buy Now |
DISTI #
70045342
|
RS | DSPIC30F2012-30I/SO,16bit PIC Microcontroller,25MHz,12kb Flash,28-Pin SOIC Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 241 |
|
$3.9800 / $4.6900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pi... more RoHS: Compliant |
189 In Stock 513 Factory Stock |
|
$4.4500 / $6.7400 | Buy Now |
DISTI #
65206684
|
Verical | MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2236 | Americas - 185 |
|
$6.3570 / $8.7620 | Buy Now |
DISTI #
30F2012-30I/SO
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SO28, 2.5÷5.5VDC, DSPIC Min Qty: 1 | 0 |
|
$4.5000 / $5.3700 | RFQ |
|
NAC | 16 Bit MCU/DSP 30MIPS 12 KB FLASH - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$3.9800 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2012-30I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2012-30I/SO
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2012-30I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2012-30I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC30F2012T-30I/SOG | Microchip Technology Inc | Check for Price | DSPIC30F2012T-30I/SOG | DSPIC30F2012-30I/SO vs DSPIC30F2012T-30I/SOG |
DSPIC30F2012-30I/SOG | Microchip Technology Inc | Check for Price | DSPIC30F2012-30I/SOG | DSPIC30F2012-30I/SO vs DSPIC30F2012-30I/SOG |
The maximum clock frequency of the DSPIC30F2012-30I/SO is 40 MHz.
The DSPIC30F2012-30I/SO has 12 KB of flash memory.
Yes, the DSPIC30F2012-30I/SO is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
Yes, the DSPIC30F2012-30I/SO has 10-bit, 12-channel ADCs.
Yes, the DSPIC30F2012-30I/SO has a built-in PWM module and can be used for motor control applications.