Part Details for DSPE56009FJ81 by Motorola Semiconductor Products
Overview of DSPE56009FJ81 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPE56009FJ81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SYMPHONY AUDIO DSP FAMILY 24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Bit Size, 8-Ext Bit, 81MHz, CMOS, PQFP80 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for DSPE56009FJ81
DSPE56009FJ81 CAD Models
DSPE56009FJ81 Part Data Attributes
|
DSPE56009FJ81
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
DSPE56009FJ81
Motorola Semiconductor Products
Digital Signal Processor, 24-Bit Size, 8-Ext Bit, 81MHz, CMOS, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | NO | |
Bit Size | 24 | |
Boundary Scan | NO | |
Clock Frequency-Max | 81 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of Terminals | 80 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 8960 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSPE56009FJ81
This table gives cross-reference parts and alternative options found for DSPE56009FJ81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPE56009FJ81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPE56009FJ81 | Freescale Semiconductor | Check for Price | 8-BIT, 81MHz, OTHER DSP, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80 | DSPE56009FJ81 vs DSPE56009FJ81 |