There are no models available for this part yet.
Overview of DSPB56374AFC by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for DSPB56374AFC by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DSPB56374AFC-ND
|
DigiKey | DSP, 0-EXT BIT, 149.9MHZ, CMOS, Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14271 In Stock |
|
$17.2500 | Buy Now | |
Rochester Electronics | Digital Signal Processor, 0-Ext Bit, 149.9MHz, CMOS, PQFP80 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14271 |
|
$14.8100 / $17.4200 | Buy Now |
CAD Models for DSPB56374AFC by Freescale Semiconductor
Part Data Attributes for DSPB56374AFC by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
QFP
|
Package Description
|
14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
24
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
149.9 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
80
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP80,.64SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
6144
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
1.3 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.25 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for DSPB56374AFC
This table gives cross-reference parts and alternative options found for DSPB56374AFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPB56374AFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPB56374AF | 0-BIT, 149.9MHz, OTHER DSP, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | Freescale Semiconductor | DSPB56374AFC vs DSPB56374AF |
DSPB56374AFC | 0-BIT, 149.9MHz, OTHER DSP, PQFP80 | NXP Semiconductors | DSPB56374AFC vs DSPB56374AFC |
Related Parts for DSPB56374AFC
-
STM32L031C6T6Microcontrollers
-
DSPB56725CAFDigital Signal Processors
-
ADS114S08IPBSAnalog to Digital Converters
-
MCF5206EFT54Microprocessors
-
DAC1627D1G25HN-C1Digital to Analog Converters
-
AD627BRZInstrumentation Amplifiers
-
DSEI30-06ARectifier Diodes
-
06035A102JAT2AFixed Capacitors
-
DMN6070SFCL-7Small Signal Field-Effect Transistors