Part Details for DSPB56371AF180 by NXP Semiconductors
Overview of DSPB56371AF180 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPB56371AF180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1693
|
Newark | Fixed Point Digital Signal Processor -Dsp, 24 Bit, 181Mhz, Lqfp-80, Dsp Type:Fixed Point, Data Bus Width:24 Bit, Operating Frequency Max:181Mhz, Ic Case/Package:Lqfp, No. Of Pins:80Pins, No. Of Mips:181Mips, Ram Memory Size:88Kb Rohs Compliant: Yes |Nxp DSPB56371AF180 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 | Buy Now |
DISTI #
DSPB56371AF180-ND
|
DigiKey | IC DSP 24BIT 180MHZ 80-LQFP Min Qty: 450 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$25.2343 | Buy Now |
DISTI #
DSPB56371AF180
|
Avnet Americas | DSP Fixed-Point 24-Bit 181MHz 181MIPS 80-Pin LQFP Tray - Trays (Alt: DSPB56371AF180) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$20.6538 / $23.8185 | Buy Now |
DISTI #
841-DSPB56371AF180
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC BLANK ROM VERSION 56371 RoHS: Compliant | 895 |
|
$24.3900 / $37.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$22.2100 | Buy Now |
|
Ameya Holding Limited | LQFP 80/24-BIT AUDIO DIGITAL SIGNAL PROCESSOR / 12NC: 935323908557 | 2504 |
|
RFQ | |
DISTI #
DSPB56371AF180
|
Avnet Silica | DSP Fixed-Point 24-Bit 181MHz 181MIPS 80-Pin LQFP Tray (Alt: DSPB56371AF180) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPB56371AF180
|
EBV Elektronik | DSP Fixed-Point 24-Bit 181MHz 181MIPS 80-Pin LQFP Tray (Alt: DSPB56371AF180) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSPB56371AF180
DSPB56371AF180 CAD Models
DSPB56371AF180 Part Data Attributes:
|
DSPB56371AF180
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPB56371AF180
NXP Semiconductors
IC,DSP,24-BIT,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 24 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 86016 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |