-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-BIT, 120MHz, OTHER DSP, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H3661
|
Newark | Fixed Point Digital Signal Processor -Dsp, 24 Bit, 120Mhz Lqfp-144, Dsp Type:Fixed Point, Data Bus Width:24 Bit, Operating Frequency Max:100Mhz, Ic Case/Package:Lqfp, No. Of Pins:144Pins, No. Of Mips:120Mips, No. Of Cores:1Cores Rohs Compliant: Yes |Nxp DSPB56362AG120 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9100 / $16.3800 | Buy Now |
|
Flip Electronics | Stock, ship today | 20330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPB56362AG120
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPB56362AG120
NXP Semiconductors
24-BIT, 120MHz, OTHER DSP, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for DSPB56362AG120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPB56362AG120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPB56362AG120 | Motorola Mobility LLC | Check for Price | 24-BIT, 120MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362AG120 vs DSPB56362AG120 |
DSPB56362AG120 | Freescale Semiconductor | Check for Price | 24-BIT, 120MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362AG120 vs DSPB56362AG120 |
DSPB56362PV120 | Freescale Semiconductor | Check for Price | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | DSPB56362AG120 vs DSPB56362PV120 |
DSPB56362PV120 | Motorola Mobility LLC | Check for Price | 24-BIT, 120MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362AG120 vs DSPB56362PV120 |
DSPB56362PV100 | Motorola Mobility LLC | Check for Price | 24-BIT, 100MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56362AG120 vs DSPB56362PV100 |
DSPB56362PV100 | Freescale Semiconductor | Check for Price | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | DSPB56362AG120 vs DSPB56362PV100 |