There are no models available for this part yet.
Overview of DSPA56367AG150 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DSPA56367AG150 by Freescale Semiconductor
Part Data Attributes for DSPA56367AG150 by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
QFP
|
Package Description
|
20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
18
|
Barrel Shifter
|
YES
|
Bit Size
|
24
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
150 MHz
|
External Data Bus Width
|
24
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
144
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
20480
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for DSPA56367AG150
This table gives cross-reference parts and alternative options found for DSPA56367AG150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPA56367AG150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPA56367PV150 | 24-BIT, 150MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | Motorola Mobility LLC | DSPA56367AG150 vs DSPA56367PV150 |
Related Parts for DSPA56367AG150
-
DS61650CW50FPVMicrocontrollers
-
XCB56362PV100Digital Signal Processors
-
SI8642BB-B-ISOther Analog ICs
-
AD7476ABKSAnalog to Digital Converters
-
E-L4973V3.3Switching Regulator or Controllers
-
MPC860TZQ80D4Microprocessors
-
L9954LXPTRPeripheral Drivers
-
DS1818-10Power Management Circuits
-
KSZ8051MNLNetwork Interfaces