Part Details for DSP96002FE40 by Motorola Mobility LLC
Overview of DSP96002FE40 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP96002FE40
DSP96002FE40 CAD Models
DSP96002FE40 Part Data Attributes
|
DSP96002FE40
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSP96002FE40
Motorola Mobility LLC
32-BIT, 40MHz, OTHER DSP, CQFP240, CERAMIC, QFP-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP240,1.3SQ,20 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-G240 | |
JESD-609 Code | e0 | |
Length | 31.305 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 240 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 4.15 mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31.305 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP96002FE40
This table gives cross-reference parts and alternative options found for DSP96002FE40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP96002FE40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP96002FE40 | IC,DSP,32-BIT,CMOS,QFP,240PIN,CERAMIC | Freescale Semiconductor | DSP96002FE40 vs DSP96002FE40 |