Part Details for DSP60-24 by TDK-Lambda Corporation
Overview of DSP60-24 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5721
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 60W, 2.5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Height:91Mmrohs Compliant: Yes |Tdk-Lambda DSP60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$52.8700 / $62.1100 | Buy Now |
DISTI #
285-1235-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
693 In Stock |
|
$48.1250 / $56.4600 | Buy Now |
DISTI #
967-DSP6024
|
Mouser Electronics | DIN Rail Power Supplies 60W 24V 2.5A DIN Rail 115-230VAC RoHS: Compliant | 112 |
|
$51.6500 / $62.1100 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 60W - 24 VDC - Input: 90 to 264VAC RoHS: Compliant |
36 In Stock 30 On Order |
|
$45.7800 / $55.9900 | Buy Now |
DISTI #
DSP60-24
|
TME | Power supply: switching, for DIN rail, 60W, 24VDC, 2.5A, 90÷264VAC Min Qty: 1 | 16 |
|
$58.6900 / $64.0500 | Buy Now |
DISTI #
000000000005398609
|
Sager | DIN Rail Power Supplies 60W 24V 2.5A DIN Rail 115-230VAC Min Qty: 1 | 122 |
|
$46.0000 / $56.4600 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 60W - 24 VDC - Input: 90 to 264VAC RoHS: Compliant |
36 In Stock 30 On Order |
|
$45.7800 / $55.9900 | Buy Now |
Part Details for DSP60-24
DSP60-24 CAD Models
DSP60-24 Part Data Attributes
|
DSP60-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP60-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |