Part Details for DSP56F807VF80 by NXP Semiconductors
Overview of DSP56F807VF80 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56F807VF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP56F807VF80
|
EBV Elektronik | MCU 16-bit 56F8xx CISC 120KB Flash 3.3V 160-Pin MA-BGA Tray (Alt: DSP56F807VF80) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSP56F807VF80
DSP56F807VF80 CAD Models
DSP56F807VF80 Part Data Attributes
|
DSP56F807VF80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56F807VF80
NXP Semiconductors
16-BIT, 80MHz, OTHER DSP, PBGA160
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA160,14X14,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA160,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F807VF80
This table gives cross-reference parts and alternative options found for DSP56F807VF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F807VF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56F807VF80E | 16-BIT, 80MHz, OTHER DSP, PBGA160 | NXP Semiconductors | DSP56F807VF80 vs DSP56F807VF80E |
DSP56F807VF80E | 16-bit DSC, 56800 core, 128KB Flash, 80MHz, MAPBGA 160 | Freescale Semiconductor | DSP56F807VF80 vs DSP56F807VF80E |
DSP56F807VF80 | 16-bit DSC, 56800 core, 128KB Flash, 80MHz, MAPBGA 160 | Freescale Semiconductor | DSP56F807VF80 vs DSP56F807VF80 |